
04025C222J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H222JNTR-ND - Tape & Reel (TR) 478-KAM05AR71H222JNCT-ND - Cut Tape (CT) 478-KAM05AR71H222JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C222J4T4A |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C222J4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C222J4T2A | KYOCERA AVX | 795 | 478-KAM05AR71H222JHCT-ND | 7,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 50 | 3,21260 Kč | 160,63 Kč |
| 100 | 2,85360 Kč | 285,36 Kč |
| 500 | 2,24930 Kč | 1 124,65 Kč |
| 1 000 | 2,06263 Kč | 2 062,63 Kč |
| 2 500 | 1,86614 Kč | 4 665,35 Kč |
| 5 000 | 1,74775 Kč | 8 738,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,48541 Kč | 74 270,50 Kč |
| 100 000 | 1,43434 Kč | 143 434,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

