
C0402C222J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19373-2-ND - Tape & Reel (TR) 399-19373-1-ND - Cut Tape (CT) 399-19373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222J5RACAUTO |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C222J4T2A | KYOCERA AVX | 795 | 478-KAM05AR71H222JHCT-ND | 0,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 50 | 0,81900 Kč | 40,95 Kč |
| 100 | 0,70550 Kč | 70,55 Kč |
| 500 | 0,51698 Kč | 258,49 Kč |
| 1 000 | 0,45902 Kč | 459,02 Kč |
| 2 500 | 0,39821 Kč | 995,52 Kč |
| 5 000 | 0,36159 Kč | 1 807,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33150 Kč | 3 315,00 Kč |
| 20 000 | 0,30676 Kč | 6 135,20 Kč |
| 30 000 | 0,29438 Kč | 8 831,40 Kč |
| 50 000 | 0,28066 Kč | 14 033,00 Kč |
| 70 000 | 0,27265 Kč | 19 085,50 Kč |
| 100 000 | 0,26494 Kč | 26 494,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

