VJ0402A101GXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 16 128
Unit Price: 3,99000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,60489 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 12,01279 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9 809
Unit Price: 30,87000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,39180 Kč
Datasheet

Upgrade


KEMET
In Stock: 271 382
Unit Price: 28,98000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,37458 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,76775 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 383 638
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,50363 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 600
Unit Price: 17,85000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 21 039
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 19,07563 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 3 433
Unit Price: 7,98000 Kč
Datasheet
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A101GXAPW1BC

DigiKey Part Number
VJ0402A101GXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A101GXAPW1BC
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A101GXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A101FXACW1BCVishay Vitramon16 128720-VJ0402A101FXACW1BCCT-ND3,99000 KčUpgrade
VJ0402A101FXAPW1BCVishay Vitramon0VJ0402A101FXAPW1BC-ND0,60489 KčUpgrade
VJ0402A101FXBACVishay Vitramon0VJ0402A101FXBAC-ND12,01279 KčUpgrade
VJ0402A101GXBACVishay Vitramon9 809720-VJ0402A101GXBACCT-ND30,87000 KčUpgrade
VJ0402A101GXACW1BCVishay Vitramon0VJ0402A101GXACW1BC-ND0,39180 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,33483 Kč16 741,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,33483 Kč
Unit Price with VAT:0,40514 Kč