
VJ0402A101FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A101FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A101FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A101FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A101FXACW1BC |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A101FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 50 | 1,59580 Kč | 79,79 Kč |
| 100 | 1,39430 Kč | 139,43 Kč |
| 500 | 1,05830 Kč | 529,15 Kč |
| 1 000 | 0,95478 Kč | 954,78 Kč |
| 2 500 | 0,84588 Kč | 2 114,70 Kč |
| 5 000 | 0,78029 Kč | 3 901,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72636 Kč | 7 263,60 Kč |
| 20 000 | 0,68198 Kč | 13 639,60 Kč |
| 30 000 | 0,65976 Kč | 19 792,80 Kč |
| 50 000 | 0,63513 Kč | 31 756,50 Kč |
| 70 000 | 0,62074 Kč | 43 451,80 Kč |
| 100 000 | 0,60689 Kč | 60 689,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

