
VJ0402A101GXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402A101GXBACTR-ND - Tape & Reel (TR) 720-VJ0402A101GXBACCT-ND - Cut Tape (CT) 720-VJ0402A101GXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A101GXBAC |
Description | CAP CER 100PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A101GXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 50 | 16,13060 Kč | 806,53 Kč |
| 100 | 14,83720 Kč | 1 483,72 Kč |
| 500 | 12,65004 Kč | 6 325,02 Kč |
| 1 000 | 11,97348 Kč | 11 973,48 Kč |
| 2 500 | 11,25879 Kč | 28 146,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,82791 Kč | 54 139,55 Kč |
| 10 000 | 10,47305 Kč | 104 730,50 Kč |
| 15 000 | 10,29525 Kč | 154 428,75 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

