Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A101GXACW1BC | |
|---|---|
DigiKey Part Number | VJ0402A101GXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A101GXACW1BC |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A101GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A101FXACW1BC | Vishay Vitramon | 16 128 | 720-VJ0402A101FXACW1BCCT-ND | 3,99000 Kč | Upgrade |
| VJ0402A101FXAPW1BC | Vishay Vitramon | 0 | VJ0402A101FXAPW1BC-ND | 0,60489 Kč | Upgrade |
| VJ0402A101FXBAC | Vishay Vitramon | 0 | VJ0402A101FXBAC-ND | 12,01279 Kč | Upgrade |
| VJ0402A101GXBAC | Vishay Vitramon | 9 809 | 720-VJ0402A101GXBACCT-ND | 30,87000 Kč | Upgrade |
| VJ0402A101GXAPW1BC | Vishay Vitramon | 0 | VJ0402A101GXAPW1BC-ND | 0,33483 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39180 Kč | 3 918,00 Kč |
| Unit Price without VAT: | 0,39180 Kč |
|---|---|
| Unit Price with VAT: | 0,47408 Kč |







