Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201Y101JXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0201Y101JXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201Y101JXXCW1BC |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201Y101JXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0201A101FXXCW1BC | Vishay Vitramon | 0 | VJ0201A101FXXCW1BC-ND | 0,71481 Kč | Similar |
| VJ0201A101JXACW1BC | Vishay Vitramon | 0 | VJ0201A101JXACW1BC-ND | 0,31906 Kč | Similar |
| VJ0201A101JXXCW1BC | Vishay Vitramon | 0 | VJ0201A101JXXCW1BC-ND | 0,22920 Kč | Similar |
| C0201C101J3GACTU | KEMET | 50 033 | 399-C0201C101J3GACTUCT-ND | 2,10000 Kč | Similar |
| C0603C0G1E101J030BA | TDK | 102 100 | 445-4675-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,26560 Kč | 3 984,00 Kč |
| Unit Price without VAT: | 0,26560 Kč |
|---|---|
| Unit Price with VAT: | 0,32138 Kč |








