
KGM03AR71E101JH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E101JHTR-ND - Tape & Reel (TR) 478-KGM03AR71E101JHCT-ND - Cut Tape (CT) 478-KGM03AR71E101JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E101JH |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E101JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 50 | 3,15800 Kč | 157,90 Kč |
| 100 | 2,80320 Kč | 280,32 Kč |
| 500 | 2,20814 Kč | 1 104,07 Kč |
| 1 000 | 2,02442 Kč | 2 024,42 Kč |
| 2 500 | 1,83069 Kč | 4 576,72 Kč |
| 5 000 | 1,71398 Kč | 8 569,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,63951 Kč | 24 592,65 Kč |
| 30 000 | 1,56674 Kč | 47 002,20 Kč |
| 45 000 | 1,53028 Kč | 68 862,60 Kč |
| 75 000 | 1,48987 Kč | 111 740,25 Kč |
| 105 000 | 1,46624 Kč | 153 955,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

