
GRM033R71E101JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71E101JA01DTR-ND - Tape & Reel (TR) 490-GRM033R71E101JA01DCT-ND - Cut Tape (CT) 490-GRM033R71E101JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E101JA01D |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E101JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03AR71E101JH | KYOCERA AVX | 24 605 | 478-KGM03AR71E101JHCT-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,31500 Kč | 3,15 Kč |
| 50 | 0,20580 Kč | 10,29 Kč |
| 100 | 0,17220 Kč | 17,22 Kč |
| 500 | 0,11758 Kč | 58,79 Kč |
| 1 000 | 0,10100 Kč | 101,00 Kč |
| 2 500 | 0,08382 Kč | 209,55 Kč |
| 5 000 | 0,07358 Kč | 367,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05444 Kč | 816,60 Kč |
| 30 000 | 0,04885 Kč | 1 465,50 Kč |
| 45 000 | 0,04606 Kč | 2 072,70 Kč |
| 75 000 | 0,04296 Kč | 3 222,00 Kč |
| 105 000 | 0,04116 Kč | 4 321,80 Kč |
| 150 000 | 0,03942 Kč | 5 913,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

