Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201A101FXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0201A101FXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201A101FXXCW1BC |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201A101FXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201N101F250CT | Walsin Technology Corporation | 0 | 1292-0201N101F250CTTR-ND | 0,07541 Kč | Parametric Equivalent |
| CC0201FRNPO8BN101 | YAGEO | 29 880 | 13-CC0201FRNPO8BN101CT-ND | 2,10000 Kč | Parametric Equivalent |
| GCM0335C1E101FA16D | Murata Electronics | 33 755 | 490-GCM0335C1E101FA16DCT-ND | 2,10000 Kč | Parametric Equivalent |
| GCM0335C1E101FA16J | Murata Electronics | 0 | 490-GCM0335C1E101FA16JTR-ND | 0,08475 Kč | Parametric Equivalent |
| GRT0335C1E101FA02D | Murata Electronics | 53 926 | 490-GRT0335C1E101FA02DCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,71481 Kč | 10 722,15 Kč |
| Unit Price without VAT: | 0,71481 Kč |
|---|---|
| Unit Price with VAT: | 0,86492 Kč |





