0201N101F250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 29 880
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 33 755
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,08475 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 53 926
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 121 728
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,71481 Kč
Datasheet
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N101F250CT

DigiKey Part Number
1292-0201N101F250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N101F250CT
Description
CAP CER 100PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N101F250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±1%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201FRNPO8BN101YAGEO29 88013-CC0201FRNPO8BN101CT-ND2,10000 KčParametric Equivalent
GCM0335C1E101FA16DMurata Electronics33 755490-GCM0335C1E101FA16DCT-ND2,10000 KčParametric Equivalent
GCM0335C1E101FA16JMurata Electronics0490-GCM0335C1E101FA16JTR-ND0,08475 KčParametric Equivalent
GRT0335C1E101FA02DMurata Electronics53 926490-GRT0335C1E101FA02DCT-ND2,10000 KčParametric Equivalent
KGM03ACG1E101FHKYOCERA AVX121 728478-KGM03ACG1E101FHCT-ND9,03000 KčParametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,07541 Kč1 131,15 Kč
Manufacturers Standard Package
Unit Price without VAT:0,07541 Kč
Unit Price with VAT:0,09125 Kč