
CC0201JRNPO8BN101 | |
|---|---|
DigiKey Part Number | 311-1382-2-ND - Tape & Reel (TR) 311-1382-1-ND - Cut Tape (CT) 311-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO8BN101 |
Description | CAP CER 100PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO8BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,37800 Kč | 3,78 Kč |
| 50 | 0,24360 Kč | 12,18 Kč |
| 100 | 0,20370 Kč | 20,37 Kč |
| 500 | 0,14110 Kč | 70,55 Kč |
| 1 000 | 0,12179 Kč | 121,79 Kč |
| 2 500 | 0,10172 Kč | 254,30 Kč |
| 5 000 | 0,08958 Kč | 447,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,07117 Kč | 1 067,55 Kč |
| 30 000 | 0,06426 Kč | 1 927,80 Kč |
| 45 000 | 0,06081 Kč | 2 736,45 Kč |
| 75 000 | 0,05699 Kč | 4 274,25 Kč |
| 105 000 | 0,05476 Kč | 5 749,80 Kč |
| 150 000 | 0,05262 Kč | 7 893,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

