VJ0201A101JXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,71481 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,31906 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,26560 Kč
Datasheet

Upgrade


YAGEO
In Stock: 293 818
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 7 348 508
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 24 372
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 50 033
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 102 100
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 94 317
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 253 218
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 117 664
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 90 969
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,25431 Kč
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201A101JXXCW1BC

DigiKey Part Number
VJ0201A101JXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201A101JXXCW1BC
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201A101JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0201A101FXXCW1BCVishay Vitramon0VJ0201A101FXXCW1BC-ND0,71481 KčUpgrade
VJ0201A101JXACW1BCVishay Vitramon0VJ0201A101JXACW1BC-ND0,31906 KčUpgrade
VJ0201Y101JXXCW1BCVishay Vitramon0VJ0201Y101JXXCW1BC-ND0,26560 KčSimilar
CC0201JRNPO9BN101YAGEO293 818311-2080-1-ND2,10000 KčUpgrade
GRM0335C1H101JA01DMurata Electronics7 348 508490-6113-1-ND2,10000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,22920 Kč3 438,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,22920 Kč
Unit Price with VAT:0,27733 Kč