
885012004001 | |
|---|---|
DigiKey Part Number | 732-885012004001TR-ND - Tape & Reel (TR) 732-885012004001CT-ND - Cut Tape (CT) 732-885012004001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012004001 |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012004001 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 50 | 0,26040 Kč | 13,02 Kč |
| 100 | 0,21840 Kč | 21,84 Kč |
| 500 | 0,15118 Kč | 75,59 Kč |
| 1 000 | 0,13082 Kč | 130,82 Kč |
| 2 500 | 0,10944 Kč | 273,60 Kč |
| 5 000 | 0,09655 Kč | 482,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,08074 Kč | 1 211,10 Kč |
| 30 000 | 0,07303 Kč | 2 190,90 Kč |
| 45 000 | 0,06918 Kč | 3 113,10 Kč |
| 75 000 | 0,06491 Kč | 4 868,25 Kč |
| 105 000 | 0,06242 Kč | 6 554,10 Kč |
| 150 000 | 0,06002 Kč | 9 003,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

