
TR3E337K010C0100 | |
|---|---|
DigiKey Part Number | 718-1376-2-ND - Tape & Reel (TR) 718-1376-1-ND - Cut Tape (CT) 718-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E337K010C0100 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E337K010C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 Kč | 62,52 Kč |
| 10 | 43,57400 Kč | 435,74 Kč |
| 50 | 35,98700 Kč | 1 799,35 Kč |
| 100 | 33,64630 Kč | 3 364,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,73668 Kč | 12 294,67 Kč |
| 800 | 29,40475 Kč | 23 523,80 Kč |
| 1 200 | 28,73746 Kč | 34 484,95 Kč |
| 2 000 | 27,99808 Kč | 55 996,16 Kč |
| 2 800 | 27,56550 Kč | 77 183,40 Kč |
| 4 000 | 27,14940 Kč | 108 597,60 Kč |
| 4 800 | 26,95233 Kč | 129 371,18 Kč |
| Unit Price without VAT: | 62,52000 Kč |
|---|---|
| Unit Price with VAT: | 75,64920 Kč |

