
TR3D476K016C0150 | |
|---|---|
DigiKey Part Number | 718-1361-2-ND - Tape & Reel (TR) 718-1361-1-ND - Cut Tape (CT) 718-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D476K016C0150 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K016C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D476K016ATE150 | KEMET | 6 820 | 399-8522-1-ND | 45,26000 Kč | Direct |
| T491D476K016AH | KEMET | 1 833 | 399-8390-1-ND | 34,41000 Kč | Similar |
| T494D476K016AT | KEMET | 140 | 399-8477-1-ND | 42,55000 Kč | Similar |
| T495D476K016ATE080 | KEMET | 441 | 399-8521-1-ND | 51,30000 Kč | Similar |
| T495D476K016ATE100 | KEMET | 157 | 399-18097-1-ND | 42,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 27,92600 Kč | 279,26 Kč |
| 50 | 22,55320 Kč | 1 127,66 Kč |
| 100 | 20,89510 Kč | 2 089,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,08840 Kč | 9 044,20 Kč |
| 1 000 | 17,21997 Kč | 17 219,97 Kč |
| 1 500 | 16,78506 Kč | 25 177,59 Kč |
| 2 500 | 16,30283 Kč | 40 757,07 Kč |
| 3 500 | 16,02090 Kč | 56 073,15 Kč |
| 5 000 | 15,74961 Kč | 78 748,05 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |

