
T495D476K016ATE150 | |
|---|---|
DigiKey Part Number | 399-8522-2-ND - Tape & Reel (TR) 399-8522-1-ND - Cut Tape (CT) 399-8522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476K016ATE150 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K016ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K016AH | KEMET | 1 833 | 399-8390-1-ND | 34,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 50 | 24,91400 Kč | 1 245,70 Kč |
| 100 | 23,12040 Kč | 2 312,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,08760 Kč | 10 043,80 Kč |
| 1 000 | 19,14910 Kč | 19 149,10 Kč |
| 1 500 | 18,67902 Kč | 28 018,53 Kč |
| 2 500 | 18,15805 Kč | 45 395,12 Kč |
| 3 500 | 17,85332 Kč | 62 486,62 Kč |
| 5 000 | 17,56025 Kč | 87 801,25 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |

