
T491D476K016AH | |
|---|---|
DigiKey Part Number | 399-8390-2-ND - Tape & Reel (TR) 399-8390-1-ND - Cut Tape (CT) 399-8390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K016AH |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K016AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 22,77400 Kč | 227,74 Kč |
| 50 | 18,19860 Kč | 909,93 Kč |
| 100 | 16,78660 Kč | 1 678,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,39656 Kč | 7 198,28 Kč |
| 1 000 | 13,65702 Kč | 13 657,02 Kč |
| 1 500 | 13,28662 Kč | 19 929,93 Kč |
| 2 500 | 12,87610 Kč | 32 190,25 Kč |
| 3 500 | 12,63611 Kč | 44 226,39 Kč |
| 5 000 | 12,40519 Kč | 62 025,95 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |

