
T495D476K016ATE080 | |
|---|---|
DigiKey Part Number | 399-8521-2-ND - Tape & Reel (TR) 399-8521-1-ND - Cut Tape (CT) 399-8521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476K016ATE080 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K016ATE080 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K006AT | KEMET | 8 933 | 399-8389-1-ND | 39,63000 Kč | Similar |
| T491D476K016AH | KEMET | 1 833 | 399-8390-1-ND | 34,41000 Kč | Similar |
| T491D476K016AT | KEMET | 1 648 | 399-3794-1-ND | 28,15000 Kč | Similar |
| T491D476M006AT | KEMET | 429 | 399-18076-1-ND | 39,63000 Kč | Similar |
| T494D476K016AT | KEMET | 140 | 399-8477-1-ND | 42,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 35,03700 Kč | 350,37 Kč |
| 50 | 28,60540 Kč | 1 430,27 Kč |
| 100 | 26,61580 Kč | 2 661,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,25264 Kč | 11 626,32 Kč |
| 1 000 | 22,21152 Kč | 22 211,52 Kč |
| 1 500 | 21,68986 Kč | 32 534,79 Kč |
| 2 500 | 21,11160 Kč | 52 779,00 Kč |
| 3 500 | 20,77357 Kč | 72 707,49 Kč |
| 5 000 | 20,44828 Kč | 102 241,40 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |

