
T494D476K016AT | |
|---|---|
DigiKey Part Number | 399-8477-2-ND - Tape & Reel (TR) 399-8477-1-ND - Cut Tape (CT) 399-8477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D476K016AT |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D476K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D476K020AT | KEMET | 3 929 | 399-8478-1-ND | 48,80000 Kč | Upgrade |
| T491D476K006AT | KEMET | 8 933 | 399-8389-1-ND | 39,63000 Kč | Similar |
| T491D476K016AH | KEMET | 1 833 | 399-8390-1-ND | 34,41000 Kč | Similar |
| T491D476K016AT | KEMET | 1 648 | 399-3794-1-ND | 28,15000 Kč | Similar |
| T491D476M006AT | KEMET | 429 | 399-18076-1-ND | 39,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 28,73900 Kč | 287,39 Kč |
| 50 | 23,22880 Kč | 1 161,44 Kč |
| 100 | 21,52700 Kč | 2 152,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,65150 Kč | 9 325,75 Kč |
| 1 000 | 17,76159 Kč | 17 761,59 Kč |
| 1 500 | 17,31563 Kč | 25 973,44 Kč |
| 2 500 | 16,82138 Kč | 42 053,45 Kč |
| 3 500 | 16,53245 Kč | 57 863,58 Kč |
| 5 000 | 16,25436 Kč | 81 271,80 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |

