
T494D476K020AT | |
|---|---|
DigiKey Part Number | 399-8478-2-ND - Tape & Reel (TR) 399-8478-1-ND - Cut Tape (CT) 399-8478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D476K020AT |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D476K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D476X9020D2T | Vishay Sprague | 749 | 718-594D476X9020D2TCT-ND | 98,44000 Kč | Similar |
| TAJY476K020RNJ | KYOCERA AVX | 5 017 | 478-TAJY476K020RNJCT-ND | 62,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 33,20200 Kč | 332,02 Kč |
| 50 | 27,03280 Kč | 1 351,64 Kč |
| 100 | 25,12670 Kč | 2 512,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,90202 Kč | 10 951,01 Kč |
| 1 000 | 20,90409 Kč | 20 904,09 Kč |
| 1 500 | 20,40419 Kč | 30 606,28 Kč |
| 2 500 | 19,85010 Kč | 49 625,25 Kč |
| 3 500 | 19,52611 Kč | 68 341,38 Kč |
| 5 000 | 19,21430 Kč | 96 071,50 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |

