
594D476X9020D2T | |
|---|---|
DigiKey Part Number | 718-594D476X9020D2TTR-ND - Tape & Reel (TR) 718-594D476X9020D2TCT-ND - Cut Tape (CT) 718-594D476X9020D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D476X9020D2T |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D476X9020D2T Models |
Category | ESR (Equivalent Series Resistance) 95mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,95000 Kč | 105,95 Kč |
| 10 | 76,45600 Kč | 764,56 Kč |
| 50 | 64,75640 Kč | 3 237,82 Kč |
| 100 | 61,13370 Kč | 6 113,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,00346 Kč | 27 501,73 Kč |
| 1 000 | 53,10519 Kč | 53 105,19 Kč |
| 1 500 | 52,15363 Kč | 78 230,44 Kč |
| 2 500 | 51,09864 Kč | 127 746,60 Kč |
| 3 500 | 50,48205 Kč | 176 687,18 Kč |
| Unit Price without VAT: | 105,95000 Kč |
|---|---|
| Unit Price with VAT: | 128,19950 Kč |

