
T495D476K016ATE100 | |
|---|---|
DigiKey Part Number | 399-18097-2-ND - Tape & Reel (TR) 399-18097-1-ND - Cut Tape (CT) 399-18097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476K016ATE100 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K016ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D476K020ATE100 | KEMET | 5 486 | 399-4784-1-ND | 48,38000 Kč | Upgrade |
| T491D476K006AT | KEMET | 8 933 | 399-8389-1-ND | 39,63000 Kč | Similar |
| T491D476K016AH | KEMET | 1 833 | 399-8390-1-ND | 34,41000 Kč | Similar |
| T491D476K016AT | KEMET | 1 648 | 399-3794-1-ND | 28,15000 Kč | Similar |
| T491D476M006AT | KEMET | 429 | 399-18076-1-ND | 39,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 28,71800 Kč | 287,18 Kč |
| 50 | 23,21640 Kč | 1 160,82 Kč |
| 100 | 21,51660 Kč | 2 151,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,64190 Kč | 9 320,95 Kč |
| 1 000 | 17,75220 Kč | 17 752,20 Kč |
| 1 500 | 17,30645 Kč | 25 959,68 Kč |
| 2 500 | 16,81245 Kč | 42 031,12 Kč |
| 3 500 | 16,52357 Kč | 57 832,49 Kč |
| 5 000 | 16,24564 Kč | 81 228,20 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |

