Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3D337K6R3C0060 | |
|---|---|
DigiKey Part Number | 718-1354-2-ND - Tape & Reel (TR) 718-1354-1-ND - Cut Tape (CT) 718-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D337K6R3C0060 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D337K6R3C0060 Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D337X96R3D2T20H | Vishay Sprague | 0 | 591D337X96R3D2T20H-ND | 58,77497 Kč | Direct |
| 591D337X96W3D2T20H | Vishay Sprague | 0 | 591D337X96W3D2T20H-ND | 58,77497 Kč | Direct |
| 594D337X96R3D2T | Vishay Sprague | 0 | 594D337X96R3D2T-ND | 64,55612 Kč | Direct |
| 591D337X9010D2T20H | Vishay Sprague | 297 | 718-591D337X9010D2T20HCT-ND | 103,03000 Kč | Upgrade |
| 293D337X96R3D2TE3 | Vishay Sprague | 7 | 718-2136-1-ND | 46,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 Kč | 66,11 Kč |
| 10 | 46,15300 Kč | 461,53 Kč |
| 50 | 38,19060 Kč | 1 909,53 Kč |
| 100 | 35,72960 Kč | 3 572,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,56898 Kč | 15 784,49 Kč |
| 1 000 | 30,28031 Kč | 30 280,31 Kč |
| 1 500 | 29,63483 Kč | 44 452,25 Kč |
| 2 500 | 28,91924 Kč | 72 298,10 Kč |
| 3 500 | 28,50083 Kč | 99 752,90 Kč |
| 5 000 | 28,09832 Kč | 140 491,60 Kč |
| Unit Price without VAT: | 66,11000 Kč |
|---|---|
| Unit Price with VAT: | 79,99310 Kč |








