
293D337X96R3E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D337X96R3E2TE3TR-ND - Tape & Reel (TR) 718-293D337X96R3E2TE3CT-ND - Cut Tape (CT) 718-293D337X96R3E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D337X96R3E2TE3 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D337X96R3E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 21,89200 Kč | 218,92 Kč |
| 50 | 17,48000 Kč | 874,00 Kč |
| 100 | 16,12010 Kč | 1 612,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,36138 Kč | 5 744,55 Kč |
| 800 | 13,58830 Kč | 10 870,64 Kč |
| 1 200 | 13,20098 Kč | 15 841,18 Kč |
| 2 000 | 12,77188 Kč | 25 543,76 Kč |
| 2 800 | 12,52091 Kč | 35 058,55 Kč |
| 4 000 | 12,27947 Kč | 49 117,88 Kč |
| 4 800 | 12,16515 Kč | 58 392,72 Kč |
| 9 600 | 11,77986 Kč | 113 086,66 Kč |
| 10 000 | 11,75939 Kč | 117 593,90 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |

