Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

592D337X96W3D2T20H | |
|---|---|
DigiKey Part Number | 592D337X96W3D2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D337X96W3D2T20H |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D337X96W3D2T20H Models |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D337X96R3D2T20H | Vishay Sprague | 0 | 592D337X96R3D2T20H-ND | 47,21268 Kč | Direct |
| 592D337X9010D2T20H | Vishay Sprague | 0 | 592D337X9010D2T20H-ND | 73,22783 Kč | Upgrade |
| 293D337X96R3D2TE3 | Vishay Sprague | 7 | 718-2136-1-ND | 46,09000 Kč | Similar |
| 293D337X96R3E2TE3 | Vishay Sprague | 375 | 718-293D337X96R3E2TE3CT-ND | 49,64000 Kč | Similar |
| 592D337X96R3D2T15H | Vishay Sprague | 0 | 592D337X96R3D2T15H-ND | 73,22783 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,21268 Kč | 47 212,68 Kč |
| Unit Price without VAT: | 47,21268 Kč |
|---|---|
| Unit Price with VAT: | 57,12734 Kč |










