
593D337X96R3D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D337X96R3D2TE3TR-ND - Tape & Reel (TR) 718-593D337X96R3D2TE3CT-ND - Cut Tape (CT) 718-593D337X96R3D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D337X96R3D2TE3 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D337X96R3D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D337K006ATE050 | KEMET | 9 222 | 399-4801-1-ND | 56,10000 Kč | Direct |
| T495D337K006ATE100 | KEMET | 125 080 | 399-3883-1-ND | 50,47000 Kč | Direct |
| T495X337K006ATE065 | KEMET | 760 | 399-T495X337K006ATE065CT-ND | 67,78000 Kč | Similar |
| T495X337K006ATE100 | KEMET | 9 647 | 399-3902-1-ND | 62,15000 Kč | Similar |
| TRMD337K006R0035 | KYOCERA AVX | 1 158 | 478-6256-1-ND | 157,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 31,22100 Kč | 312,21 Kč |
| 50 | 25,34780 Kč | 1 267,39 Kč |
| 100 | 23,53540 Kč | 2 353,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,47050 Kč | 10 235,25 Kč |
| 1 000 | 19,52200 Kč | 19 522,00 Kč |
| 1 500 | 19,04691 Kč | 28 570,37 Kč |
| 2 500 | 18,52027 Kč | 46 300,68 Kč |
| 3 500 | 18,21239 Kč | 63 743,36 Kč |
| 5 000 | 17,91608 Kč | 89 580,40 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |

