
T495X337K006ATE100 | |
|---|---|
DigiKey Part Number | 399-3902-2-ND - Tape & Reel (TR) 399-3902-1-ND - Cut Tape (CT) 399-3902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337K006ATE100 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337K006ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 43,15000 Kč | 431,50 Kč |
| 50 | 35,58780 Kč | 1 779,39 Kč |
| 100 | 33,24580 Kč | 3 324,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,28738 Kč | 14 643,69 Kč |
| 1 000 | 28,06149 Kč | 28 061,49 Kč |
| 1 500 | 27,44751 Kč | 41 171,26 Kč |
| 2 500 | 26,76670 Kč | 66 916,75 Kč |
| 3 500 | 26,36868 Kč | 92 290,38 Kč |
| 5 000 | 25,98579 Kč | 129 928,95 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

