Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

592D337X96R3D2T19H | |
|---|---|
DigiKey Part Number | 592D337X96R3D2T19H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D337X96R3D2T19H |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D337X96R3D2T19H Models |
Category | Type Conformal Coated |
Mfr | ESR (Equivalent Series Resistance) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D337X96R3D2TE3 | Vishay Sprague | 7 | 718-2136-1-ND | 46,09000 Kč | Similar |
| 293D337X96R3E2TE3 | Vishay Sprague | 375 | 718-293D337X96R3E2TE3CT-ND | 49,64000 Kč | Similar |
| 592D337X96R3D2T15H | Vishay Sprague | 0 | 592D337X96R3D2T15H-ND | 73,22783 Kč | Similar |
| 592D337X96R3D2T16H | Vishay Sprague | 0 | 592D337X96R3D2T16H-ND | 48,17621 Kč | Similar |
| 592D337X96R3D2T20H | Vishay Sprague | 0 | 592D337X96R3D2T20H-ND | 47,21268 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,17621 Kč | 48 176,21 Kč |
| Unit Price without VAT: | 48,17621 Kč |
|---|---|
| Unit Price with VAT: | 58,29321 Kč |










