Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3D337K6R3C0060 | |
|---|---|
DigiKey Part Number | 718-1354-2-ND - Tape & Reel (TR) 718-1354-1-ND - Cut Tape (CT) 718-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D337K6R3C0060 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D337K6R3C0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 30,33300 Kč | 303,33 Kč |
| 50 | 24,62000 Kč | 1 231,00 Kč |
| 100 | 22,85400 Kč | 2 285,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,26904 Kč | 10 134,52 Kč |
| 1 000 | 19,32727 Kč | 19 327,27 Kč |
| 1 500 | 18,85561 Kč | 28 283,41 Kč |
| 2 500 | 18,33270 Kč | 45 831,75 Kč |
| 3 500 | 18,02704 Kč | 63 094,64 Kč |
| 5 000 | 17,73286 Kč | 88 664,30 Kč |
| 6 000 | 17,59352 Kč | 105 561,12 Kč |
| 12 000 | 17,12402 Kč | 205 488,24 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |








