M39003/01-6193 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 60
Unit Price: 225,10000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 151,33680 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 156,18730 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 216,65740 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 335
Unit Price: 207,67000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 128,05420 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 6
Unit Price: 213,55000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 132,58140 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 19
Unit Price: 213,55000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 128,70090 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 154,89380 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 151,33680 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 207,25000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 124,49710 Kč
Datasheet
1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6193

DigiKey Part Number
M39003/01-6193-ND
Manufacturer
Manufacturer Product Number
M39003/01-6193
Description
CAP TANT 1UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6193 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5078Vishay Sprague60M39003/01-5078-ND225,10000 KčDirect
M39003/01-5278Vishay Sprague0M39003/01-5278-ND151,33680 KčDirect
M39003/01-5478Vishay Sprague0M39003/01-5478-ND156,18730 KčDirect
M39003/01-5678Vishay Sprague0M39003/01-5678-ND216,65740 KčDirect
M39003/01-2356Vishay Sprague335M39003/01-2356SP-ND207,67000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100174,94270 Kč17 494,27 Kč
Unit Price without VAT:174,94270 Kč
Unit Price with VAT:211,68067 Kč