
M39003/01-5078 | |
|---|---|
DigiKey Part Number | M39003/01-5078-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5078 |
Description | CAP TANT 1UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 171,49100 Kč | 1 714,91 Kč |
| 50 | 150,08540 Kč | 7 504,27 Kč |
| 100 | 143,45620 Kč | 14 345,62 Kč |
| 500 | 132,23070 Kč | 66 115,35 Kč |
| 1 000 | 128,75197 Kč | 128 751,97 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |

