Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5678 | |
|---|---|
DigiKey Part Number | M39003/01-5678-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5678 |
Description | CAP TANT 1UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5678 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5078 | Vishay Sprague | 60 | M39003/01-5078-ND | 225,10000 Kč | Direct |
| M39003/01-5278 | Vishay Sprague | 0 | M39003/01-5278-ND | 151,33680 Kč | Direct |
| M39003/01-5478 | Vishay Sprague | 0 | M39003/01-5478-ND | 156,18730 Kč | Direct |
| M39003/01-6193 | Vishay Sprague | 0 | M39003/01-6193-ND | 174,94270 Kč | Direct |
| M39003/01-2356 | Vishay Sprague | 335 | M39003/01-2356SP-ND | 207,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 216,65740 Kč | 21 665,74 Kč |
| Unit Price without VAT: | 216,65740 Kč |
|---|---|
| Unit Price with VAT: | 262,15545 Kč |






