Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct

M39003/01-6194 | |
|---|---|
DigiKey Part Number | 1012-1070-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6194 |
Description | CAP TANT 1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6194 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2357 | Vishay Sprague | 0 | M39003/01-2357-ND | 128,05420 Kč | Similar |
| M39003/01-2597 | Vishay Sprague | 0 | M39003/01-2597-ND | 132,58140 Kč | Similar |
| M39003/01-2837 | Vishay Sprague | 0 | M39003/01-2837-ND | 128,70090 Kč | Similar |
| M39003/01-3077 | Vishay Sprague | 0 | M39003/01-3077-ND | 151,33680 Kč | Similar |
| M39003/01-6195 | Vishay Sprague | 0 | M39003/01-6195-ND | 124,49710 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 156,96000 Kč | 1 569,60 Kč |
| 50 | 136,89860 Kč | 6 844,93 Kč |
| 100 | 130,68740 Kč | 13 068,74 Kč |
| 500 | 120,17156 Kč | 60 085,78 Kč |
| 1 000 | 116,91266 Kč | 116 912,66 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |



