
M39003/01-2836 | |
|---|---|
DigiKey Part Number | 1001-2110-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2836 |
Description | CAP TANT 1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2836 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.135" Dia x 0.422" L (3.43mm x 10.72mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/1 |
ESR (Equivalent Series Resistance) 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 10 | 193,20300 Kč | 1 932,03 Kč |
| 50 | 169,77300 Kč | 8 488,65 Kč |
| 150 | 158,88487 Kč | 23 832,73 Kč |
| 600 | 149,16210 Kč | 89 497,26 Kč |
| 1 050 | 146,18808 Kč | 153 497,48 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |

