M39003/01-3077 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 128,05420 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 132,58140 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 128,70090 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 174,94270 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 207,25000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 124,49710 Kč
Datasheet
1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3077

DigiKey Part Number
M39003/01-3077-ND
Manufacturer
Manufacturer Product Number
M39003/01-3077
Description
CAP TANT 1UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
S (0.001%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2357Vishay Sprague0M39003/01-2357-ND128,05420 KčDirect
M39003/01-2597Vishay Sprague0M39003/01-2597-ND132,58140 KčDirect
M39003/01-2837Vishay Sprague0M39003/01-2837-ND128,70090 KčDirect
M39003/01-6193Vishay Sprague0M39003/01-6193-ND174,94270 KčDirect
M39003/01-6194Vishay Sprague01012-1070-ND207,25000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100151,33680 Kč15 133,68 Kč
Unit Price without VAT:151,33680 Kč
Unit Price with VAT:183,11753 Kč