
M39003/01-2356 | |
|---|---|
DigiKey Part Number | M39003/01-2356SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2356 |
Description | CAP TANT 1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2356 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| 10 | 157,31700 Kč | 1 573,17 Kč |
| 50 | 137,21360 Kč | 6 860,68 Kč |
| 100 | 130,99180 Kč | 13 099,18 Kč |
| 500 | 120,45922 Kč | 60 229,61 Kč |
| 1 000 | 117,19530 Kč | 117 195,30 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |

