M39003/01-2974 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 191,29000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 163,30140 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 122,55690 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 116,79300 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 111,73040 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 111,73040 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 142,92920 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 117,09110 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 124,82050 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 145,19280 Kč
Datasheet

Direct


KEMET
In Stock: 144
Unit Price: 289,77000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 212,79793 Kč
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2974

DigiKey Part Number
M39003/01-2974-ND
Manufacturer
Manufacturer Product Number
M39003/01-2974
Description
CAP TANT 4.7UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
S (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2734Vishay Sprague0M39003/01-2734-ND191,29000 KčDirect
M39003/01-6023Vishay Sprague0M39003/01-6023-ND163,30140 KčDirect
M39003/01-6024Vishay Sprague01012-1054-ND122,55690 KčDirect
M39003/01-2255Vishay Sprague0M39003/01-2255-ND116,79300 KčSimilar
M39003/01-2495Vishay Sprague0M39003/01-2495-ND111,73040 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100148,74980 Kč14 874,98 Kč
Unit Price without VAT:148,74980 Kč
Unit Price with VAT:179,98726 Kč