Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-2975 | |
|---|---|
DigiKey Part Number | M39003/01-2975-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2975 |
Description | CAP TANT 4.7UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2255 | Vishay Sprague | 0 | M39003/01-2255-ND | 116,79300 Kč | Direct |
| M39003/01-2495 | Vishay Sprague | 0 | M39003/01-2495-ND | 111,73040 Kč | Direct |
| M39003/01-2735 | Vishay Sprague | 0 | M39003/01-2735-ND | 111,73040 Kč | Direct |
| M39003/01-6023 | Vishay Sprague | 0 | M39003/01-6023-ND | 163,30140 Kč | Direct |
| M39003/01-6024 | Vishay Sprague | 0 | 1012-1054-ND | 122,55690 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 142,92920 Kč | 14 292,92 Kč |
| Unit Price without VAT: | 142,92920 Kč |
|---|---|
| Unit Price with VAT: | 172,94433 Kč |



