M39003/01-2735 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 116,79300 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 111,73040 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 163,30140 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 122,55690 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 117,09110 Kč
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2735

DigiKey Part Number
M39003/01-2735-ND
Manufacturer
Manufacturer Product Number
M39003/01-2735
Description
CAP TANT 4.7UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2735 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2255Vishay Sprague0M39003/01-2255-ND116,79300 KčDirect
M39003/01-2495Vishay Sprague0M39003/01-2495-ND111,73040 KčDirect
M39003/01-6023Vishay Sprague0M39003/01-6023-ND163,30140 KčDirect
M39003/01-6024Vishay Sprague01012-1054-ND122,55690 KčDirect
M39003/01-6025Vishay Sprague0M39003/01-6025-ND117,09110 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100111,73040 Kč11 173,04 Kč
Unit Price without VAT:111,73040 Kč
Unit Price with VAT:135,19378 Kč