Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-6023 | |
|---|---|
DigiKey Part Number | M39003/01-6023-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6023 |
Description | CAP TANT 4.7UF 5% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6023 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5010 | Vishay Sprague | 0 | M39003/01-5010-ND | 133,22810 Kč | Direct |
| M39003/01-5210 | Vishay Sprague | 0 | M39003/01-5210-ND | 130,64120 Kč | Direct |
| M39003/01-5410 | Vishay Sprague | 0 | M39003/01-5410-ND | 147,45640 Kč | Direct |
| M39003/01-5610 | Vishay Sprague | 0 | M39003/01-5610-ND | 208,24980 Kč | Direct |
| M39003/01-2254 | Vishay Sprague | 100 | M39003/01-2254SP-ND | 192,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 163,30140 Kč | 16 330,14 Kč |
| Unit Price without VAT: | 163,30140 Kč |
|---|---|
| Unit Price with VAT: | 197,59469 Kč |



