M39003/01-2734 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 163,30140 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 122,55690 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 116,79300 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 111,73040 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 111,73040 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 142,92920 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 117,09110 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 124,82050 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 145,19280 Kč
Datasheet

Direct


KEMET
In Stock: 144
Unit Price: 289,77000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 212,79793 Kč
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2734

DigiKey Part Number
M39003/01-2734-ND
Manufacturer
Manufacturer Product Number
M39003/01-2734
Description
CAP TANT 4.7UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2734 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6023Vishay Sprague0M39003/01-6023-ND163,30140 KčDirect
M39003/01-6024Vishay Sprague01012-1054-ND122,55690 KčDirect
M39003/01-2255Vishay Sprague0M39003/01-2255-ND116,79300 KčSimilar
M39003/01-2495Vishay Sprague0M39003/01-2495-ND111,73040 KčSimilar
M39003/01-2735Vishay Sprague0M39003/01-2735-ND111,73040 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,29000 Kč191,29 Kč
10144,04600 Kč1 440,46 Kč
50125,20680 Kč6 260,34 Kč
100119,37780 Kč11 937,78 Kč
500109,50876 Kč54 754,38 Kč
1 000106,44999 Kč106 449,99 Kč
Manufacturers Standard Package
Unit Price without VAT:191,29000 Kč
Unit Price with VAT:231,46090 Kč