
M39003/01-2254 | |
|---|---|
DigiKey Part Number | 1001-2077-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2254 |
Description | CAP TANT 4.7UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2254 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.135" Dia x 0.422" L (3.43mm x 10.72mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/1 |
ESR (Equivalent Series Resistance) 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| 10 | 224,32200 Kč | 2 243,22 Kč |
| 50 | 198,19180 Kč | 9 909,59 Kč |
| 150 | 186,05067 Kč | 27 907,60 Kč |
| 600 | 175,20592 Kč | 105 123,55 Kč |
| 1 050 | 171,88863 Kč | 180 483,06 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |

