
593D107X0010D2TE3 | |
|---|---|
DigiKey Part Number | 718-1100-2-ND - Tape & Reel (TR) 718-1100-1-ND - Cut Tape (CT) 718-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X0010D2TE3 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X0010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107M010ATE050 | KEMET | 245 | 399-10394-1-ND | 57,35000 Kč | Direct |
| T495D107M010ATE080 | KEMET | 5 474 | 399-8500-1-ND | 45,67000 Kč | Direct |
| TPSD107M010R0125 | KYOCERA AVX | 1 012 | 478-9144-1-ND | 26,07000 Kč | Direct |
| TPSD107M016R0100 | KYOCERA AVX | 7 689 | 478-7997-1-ND | 31,28000 Kč | Upgrade |
| TPSD107M020R0100 | KYOCERA AVX | 1 582 | 478-9150-1-ND | 49,22000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 18,04000 Kč | 180,40 Kč |
| 50 | 14,25260 Kč | 712,63 Kč |
| 100 | 13,08470 Kč | 1 308,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,10764 Kč | 5 553,82 Kč |
| 1 000 | 10,49616 Kč | 10 496,16 Kč |
| 1 500 | 10,19000 Kč | 15 285,00 Kč |
| 2 500 | 9,85047 Kč | 24 626,17 Kč |
| 3 500 | 9,65205 Kč | 33 782,17 Kč |
| 5 000 | 9,46114 Kč | 47 305,70 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |



