
T495D107M010ATE080 | |
|---|---|
DigiKey Part Number | 399-8500-2-ND - Tape & Reel (TR) 399-8500-1-ND - Cut Tape (CT) 399-8500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M010ATE080 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M010ATE080 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 30,92900 Kč | 309,29 Kč |
| 50 | 25,08920 Kč | 1 254,46 Kč |
| 100 | 23,28520 Kč | 2 328,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,23692 Kč | 10 118,46 Kč |
| 1 000 | 19,29363 Kč | 19 293,63 Kč |
| 1 500 | 18,82111 Kč | 28 231,67 Kč |
| 2 500 | 18,29720 Kč | 45 743,00 Kč |
| 3 500 | 17,99103 Kč | 62 968,60 Kč |
| 5 000 | 17,69635 Kč | 88 481,75 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |

