
535B1502JC | |
|---|---|
DigiKey Part Number | 535B1502JC-ND |
Manufacturer | |
Manufacturer Product Number | 535B1502JC |
Description | POT 5K OHM 1.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±5% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 5.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 1800° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,63000 Kč | 829,63 Kč |
| 10 | 688,33500 Kč | 6 883,35 Kč |
| 30 | 629,09300 Kč | 18 872,79 Kč |
| 50 | 603,23480 Kč | 30 161,74 Kč |
| 100 | 569,77650 Kč | 56 977,65 Kč |
| 250 | 528,30884 Kč | 132 077,21 Kč |
| Unit Price without VAT: | 829,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,85230 Kč |

















