
534B1102JC | |
|---|---|
DigiKey Part Number | 534B1102JC-ND |
Manufacturer | |
Manufacturer Product Number | 534B1102JC |
Description | POT 1K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,05000 Kč | 771,05 Kč |
| 10 | 639,66200 Kč | 6 396,62 Kč |
| 30 | 584,62633 Kč | 17 538,79 Kč |
| 50 | 560,60460 Kč | 28 030,23 Kč |
| 100 | 529,51710 Kč | 52 951,71 Kč |
| 250 | 490,98616 Kč | 122 746,54 Kč |
| Unit Price without VAT: | 771,05000 Kč |
|---|---|
| Unit Price with VAT: | 932,97050 Kč |






