0.250" (6.35mm) Shaft Size 100.0 Turn Scale Dial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15B11B10

DigiKey Part Number
693-15B11B10-ND
Manufacturer
Manufacturer Product Number
15B11B10
Description
SCALE DIAL 0.25" 100 TURN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Shaft Size 100.0 Turn Scale Dial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Bulk
Part Status
Active
Shaft Size
0.250" (6.35mm)
Number of Turns
100.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 591,23000 Kč1 591,23 Kč
51 405,64800 Kč7 028,24 Kč
101 339,33600 Kč13 393,36 Kč
301 248,09300 Kč37 442,79 Kč
501 210,76560 Kč60 538,28 Kč
1001 164,67090 Kč116 467,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 591,23000 Kč
Unit Price with VAT:1 925,38830 Kč