
535B1103JC | |
|---|---|
DigiKey Part Number | 535B1103JC-ND |
Manufacturer | |
Manufacturer Product Number | 535B1103JC |
Description | POT 10K OHM 1.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Spectrol | Temperature Coefficient 20ppm/°C |
Series | Rotation 1800° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 1.5W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 5.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,79000 Kč | 908,79 Kč |
| 10 | 753,74400 Kč | 7 537,44 Kč |
| 30 | 688,84633 Kč | 20 665,39 Kč |
| 50 | 660,52560 Kč | 33 026,28 Kč |
| 100 | 623,87790 Kč | 62 387,79 Kč |
| 250 | 578,46804 Kč | 144 617,01 Kč |
| Unit Price without VAT: | 908,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,63590 Kč |

















