
534B1101JC | |
|---|---|
DigiKey Part Number | 534B1101JC-ND |
Manufacturer | |
Manufacturer Product Number | 534B1101JC |
Description | POT 100 OHM 2W WIREWOUND LINEAR |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Spectrol | Temperature Coefficient 20ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 100 | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 2W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,96000 Kč | 866,96 Kč |
| 10 | 719,18100 Kč | 7 191,81 Kč |
| 30 | 657,26800 Kč | 19 718,04 Kč |
| 50 | 630,24900 Kč | 31 512,45 Kč |
| 100 | 595,28900 Kč | 59 528,90 Kč |
| 250 | 551,95832 Kč | 137 989,58 Kč |
| Unit Price without VAT: | 866,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,02160 Kč |
















